Commell MP-60102 technical specifications.
| Package/Case | Module |
| Length | 60mm |
| Number of Channels | 4 |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Commell MP-60102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.