
Commell MP9200 technical specifications.
| Package/Case | Module |
| Length | 60mm |
| Number of Channels | 16 |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Commell MP9200 to view detailed technical specifications.
No datasheet is available for this part.
