Commell MPX-885 technical specifications.
| Package/Case | Module |
| Length | 51mm |
| Number of Channels | 8 |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Commell MPX-885 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.