Commscope 1-1375187-1 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope 1-1375187-1 to view detailed technical specifications.
No datasheet is available for this part.