This cable mount fiber optic connector features a simplex fiber cable type with a cable diameter of 0.9mm. It has a multi-mode operation and a crimp termination method. The connector is designed for use in temperatures ranging from -40°C to 85°C. It is suitable for general use in fiber optic applications.
Commscope 1-501380-1 technical specifications.
| Type | ST |
| Gender | PL |
| Mode | Multi Mode |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cable Diameter | 0.9mm |
| Insertion Loss | <0.2dB |
| Fiber Cable Type | Simplex |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope 1-501380-1 to view detailed technical specifications.
No datasheet is available for this part.