Commscope 106657133 technical specifications.
| Color | White |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Cage Code | 5P9M3 |
| EU RoHS | Yes |
| HTS Code | 3919905060 |
| Schedule B | 3919905060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope 106657133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.