Commscope 1339189-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 14.48 |
| Product Depth (mm) | 30.48 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Category Number | Cat 5e |
| Integrated Magnetics | No |
| Cage Code | 5P9M3 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope 1339189-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.