Commscope 1375189-1 technical specifications.
| Termination Type | IDC |
| Insulator Material | POLYPHENYLENE OXIDE |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Commscope 1375189-1 to view detailed technical specifications.
No datasheet is available for this part.