This shielded cable features 4 conductors made of bare copper, with a maximum outer diameter of 7.798mm. It has a maximum voltage rating of 80V and operates within a temperature range of -20 to 60°C. The cable is constructed with a tape/braid shield for electromagnetic interference protection.
Commscope 1499101-1 technical specifications.
| Type | CAT7a-S/FTP Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Conductor Material | Bare Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 7.798mm |
| Max Voltage Rating | 80V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Shield Type | Tape/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope 1499101-1 to view detailed technical specifications.
No datasheet is available for this part.