The Commscope 1711342-2 is an RJ-45 female 8-contact panel mount Ethernet connector rated for Cat 6 applications. It features a straight body orientation and a maximum operating temperature range of -10°C to 60°C. The connector has a maximum current rating of 0.75A per contact and a maximum voltage rating of 150VAC. It is designed for panel mount applications and is suitable for use in a variety of Ethernet networking environments.
Commscope 1711342-2 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 6 |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope 1711342-2 to view detailed technical specifications.
No datasheet is available for this part.