Commscope 1754773-2 technical specifications.
| Type | LC |
| Mode | Multi Mode |
| Body Orientation | Straight |
| Fiber Cable Type | Duplex |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope 1754773-2 to view detailed technical specifications.
No datasheet is available for this part.