Commscope 1777053-1 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 482.6 |
| Product Height (mm) | 44.04 |
| Type | Patch Panel |
| Cage Code | 5P9M3 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope 1777053-1 to view detailed technical specifications.
No datasheet is available for this part.