Commscope 183581-1 technical specifications.
| Type | RJ-45 |
| Cage Code | 5P9M3 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Commscope 183581-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.