Commscope 2-502776-0 technical specifications.
| Type | SC Coupler |
| Gender | RCP |
| Mode | Single Mode/Multimode |
| Fiber Cable Type | Duplex |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope 2-502776-0 to view detailed technical specifications.
No datasheet is available for this part.