Commscope 2111521-4 technical specifications.
| Cable Type | High Speed |
| Wire Size | 26AWG |
| Connector Type A | MRJ-21 |
| Connector Type B | MRJ-21 |
| Gender | PL-PL |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope 2111521-4 to view detailed technical specifications.
No datasheet is available for this part.