Commscope 26T-2127-1 technical specifications.
| Type | External |
| Minimum Frequency | 2100MHz |
| Maximum Frequency | 2700MHz |
| Typical Antenna Gain | 24dBi |
| Maximum VSWR | 1.5(Typ) |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope 26T-2127-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.