Commscope 26T-2400F-1 technical specifications.
| Type | External |
| Minimum Frequency | 2400MHz |
| Maximum Frequency | 2500MHz |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope 26T-2400F-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.