Commscope 3-1375187-1 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope 3-1375187-1 to view detailed technical specifications.
No datasheet is available for this part.