Commscope 346750-6 technical specifications.
| Cable Type | Cat 5 |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Cage Code | 5P9M3 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope 346750-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.