Commscope 3499128 technical specifications.
| Style | Straight |
| Minimum Bend Radius (Metric) (mm) | 508 |
| Inner Diameter (Metric) (mm) | 40.386 |
| Outer Diameter (Metric) (mm) | 48.26 |
| Weight per Unit Length (kg/m) | 0.525 |
| Core Material | High Density Polyethylene |
| Color | Terracotta |
| Cover Material | High Density Polyethylene |
| Cage Code | 5P9M3 |
| HTS Code | 3917210000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope 3499128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.