Conn Power RCP 6 POS ST Panel Mount 6 Terminal 2 Port
Commscope 406123-1 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 6 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Number of Ports | 2 |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope 406123-1 to view detailed technical specifications.
No datasheet is available for this part.