Commscope 5-558530-2 technical specifications.
| Type | RJ-45 |
| Gender | PL |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5e |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope 5-558530-2 to view detailed technical specifications.
No datasheet is available for this part.