Commscope 5065 technical specifications.
| Type | Coaxial Cable |
| Size | 24AWG |
| Jacket Color | Light Gray |
| Conductor Material | Copper |
| Maximum Outer Diameter | 3.93mm |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Commscope 5065 to view detailed technical specifications.
No datasheet is available for this part.