Commscope 5308403 technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Black/Blue Stripe |
| Conductor Material | Copper Clad Aluminum |
| Maximum Outer Diameter | 17.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope 5308403 to view detailed technical specifications.
No datasheet is available for this part.