Commscope 5309303 technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Black |
| Conductor Material | Copper Clad Aluminum |
| Maximum Outer Diameter | 24.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope 5309303 to view detailed technical specifications.
No datasheet is available for this part.