Commscope 5504614-3 technical specifications.
| Type | SC Adapter |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Fiber Cable Type | Simplex |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope 5504614-3 to view detailed technical specifications.
No datasheet is available for this part.