Commscope 6457215-2 technical specifications.
| Type | SC |
| Gender | PL |
| Mode | Single Mode |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Insertion Loss | 0.2dB |
| Fiber Cable Type | Simplex |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope 6457215-2 to view detailed technical specifications.
No datasheet is available for this part.