Commscope 6645-2-820-10 technical specifications.
| Cable Type | Cat 6a |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope 6645-2-820-10 to view detailed technical specifications.
No datasheet is available for this part.