Commscope 760007617 technical specifications.
| Type | Fiber Optic Cable |
| Number of Fibers | 24 |
| Jacket Color | Slate |
| Maximum Outer Diameter | 13.85mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope 760007617 to view detailed technical specifications.
No datasheet is available for this part.