Commscope 8108029/DB technical specifications.
| Type | Fiber Optic Cable |
| Number of Fibers | 84 |
| Jacket Color | Black |
| Maximum Outer Diameter | 13.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope 8108029/DB to view detailed technical specifications.
No datasheet is available for this part.