Commscope 932DG65T4EKL technical specifications.
| Package Length (mm) | 1295.4 |
| Package Width (mm) | 177.8 |
| Package Height (mm) | 76.2 |
| Minimum Frequency | 1710MHz |
| Maximum Frequency | 1880MHz |
| Typical Antenna Gain | 18dBi |
| Maximum VSWR | 1.33 |
| Maximum Input Power | 250000mW |
| Impedance | 50Ohm |
| Cage Code | 5P9M3 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope 932DG65T4EKL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.