Commscope ASP705K technical specifications.
| Package Length (mm) | 5588 |
| Package Diameter (mm) | 76.2 |
| Mounting | Bracket |
| Type | Omni-Directional |
| Minimum Frequency | 450MHz |
| Maximum Frequency | 470MHz |
| Maximum VSWR | 1.5(Typ) |
| Maximum Input Power | 500000mW |
| Impedance | 50Ohm |
| Cage Code | 5P9M3 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope ASP705K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.