Commscope BUDI-1S-SP-B technical specifications.
| Type | Fiber Optic Enclosure |
| Product Length | 240mm |
| Product Depth | 120mm |
| Height | 340mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope BUDI-1S-SP-B to view detailed technical specifications.
No datasheet is available for this part.