Commscope CELLMAX-D-CPUSEI technical specifications.
| Package Length (mm) | 210 |
| Package Width (mm) | 180 |
| Package Height (mm) | 44 |
| Mounting | Wall |
| Minimum Frequency | 698|800|1710|2200MHz |
| Maximum Frequency | 800|960|2170|2700MHz |
| Cage Code | 5P9M3 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope CELLMAX-D-CPUSEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.