Commscope CELLMAX-EXT-CPUSE technical specifications.
| Package Length (mm) | 620 |
| Package Width (mm) | 331 |
| Package Height (mm) | 98 |
| Mounting | Pole |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope CELLMAX-EXT-CPUSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.