
Commscope CELLMAX-O-CPUSEI technical specifications.
| Package Height (mm) | 85 |
| Package Diameter (mm) | 186 |
| Mounting | Ceiling |
| Cage Code | 5P9M3 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope CELLMAX-O-CPUSEI to view detailed technical specifications.
No datasheet is available for this part.