Commscope CM-TY technical specifications.
| Length (m) | 20.1168 |
| Type | Single Side Adhesive |
| Backing Material | Polyvinyl Chloride |
| Color | Yellow |
| Cage Code | 5P9M3 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope CM-TY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.