Commscope CMAX-DM30-CPUSEI technical specifications.
| Package Length (mm) | 609.6 |
| Package Width (mm) | 340.4 |
| Package Height (mm) | 127 |
| Mounting | Bracket |
| Minimum Frequency | 698|1710MHz |
| Maximum Frequency | 960|2700MHz |
| Typical Antenna Gain | 11dBi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Maximum VSWR | 1.7 |
| Maximum Input Power | 100000mW |
| Impedance | 50Ohm |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope CMAX-DM30-CPUSEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.