Commscope CPC5312-04 technical specifications.
| Cable Type | Unshielded Twisted Pair |
| Connector Type A | VisiPatch |
| Connector Type B | RJ-45 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope CPC5312-04 to view detailed technical specifications.
No datasheet is available for this part.