Commscope CSHXX-6516-R2-TAD technical specifications.
| Package Length (mm) | 2749.6 |
| Package Diameter (mm) | 457.2 |
| Cage Code | 5P9M3 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope CSHXX-6516-R2-TAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.