Commscope DB222-B technical specifications.
| Antenna Type | Omni |
| Band | Single Band |
| Color | Silver |
| Grounding Type | RF connector inner conductor and body grounded to reflector and mounting bracket |
| Performance Note | Outdoor usage |
| Radiator Material | Aluminum |
| Length | 3,225.8 mm / 127 in |
| Impedance | 50 ohm |
| Operating Frequency Band | 158 – 166 MHz |
| Cage Code | 5P9M3 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope DB222-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.