
Commscope DB436-C technical specifications.
| Package Length (mm) | 889 |
| Package Width (mm) | 368.3 |
| Package Height (mm) | 25.4 |
| Cage Code | 5P9M3 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope DB436-C to view detailed technical specifications.
No datasheet is available for this part.