Commscope DB493-A technical specifications.
| Package Length (mm) | 330.2 |
| Package Width (mm) | 190.5 |
| Package Height (mm) | 25.4 |
| Minimum Frequency | 806MHz |
| Maximum Frequency | 866MHz |
| Cage Code | 5P9M3 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope DB493-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.