
Commscope DBXDH-6565A-VTM technical specifications.
| Package Length (mm) | 1293 |
| Package Width (mm) | 301 |
| Package Height (mm) | 181 |
| Mounting | Bracket |
| Type | Dual Band |
| Minimum Frequency | 790|1710MHz |
| Maximum Frequency | 960|2180MHz |
| Typical Antenna Gain | 16.9dBi |
| Maximum VSWR | 1.5 |
| Maximum Input Power | 300000mW |
| Impedance | 50Ohm |
| Cage Code | 5P9M3 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope DBXDH-6565A-VTM to view detailed technical specifications.
No datasheet is available for this part.