Commscope F1PNM-HF technical specifications.
| Termination Type | SOLDER TAB-FLARE |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Commscope F1PNM-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.