Commscope HP10-107-P1A technical specifications.
| Package Width (mm) | 3000 |
| Package Diameter (mm) | 3048 |
| Mounting | Screw |
| Type | Parabolic |
| Minimum Frequency | 10700MHz |
| Maximum Frequency | 11700MHz |
| Typical Antenna Gain | 48.6dBi |
| Maximum VSWR | 1.06(Typ) |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope HP10-107-P1A to view detailed technical specifications.
No datasheet is available for this part.