
Commscope HP10-59-D3M technical specifications.
| Package Width (mm) | 3000 |
| Package Diameter (mm) | 3048 |
| Mounting | Screw |
| Type | Parabolic |
| Minimum Frequency | 5925MHz |
| Maximum Frequency | 6425MHz |
| Typical Antenna Gain | 43.6dBi |
| Maximum VSWR | 1.06(Typ) |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope HP10-59-D3M to view detailed technical specifications.
No datasheet is available for this part.