Commscope HP15-36-P1P technical specifications.
| Package Width (mm) | 4600 |
| Package Diameter (mm) | 4572 |
| Mounting | Screw |
| Type | Parabolic |
| Minimum Frequency | 3600MHz |
| Maximum Frequency | 4200MHz |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope HP15-36-P1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.