Commscope HP8-102-D2A technical specifications.
| Package Width (mm) | 2400 |
| Package Diameter (mm) | 2438.4 |
| Mounting | Screw |
| Type | Parabolic |
| Minimum Frequency | 10200MHz |
| Maximum Frequency | 10700MHz |
| Typical Antenna Gain | 45.5dBi |
| Maximum VSWR | 1.1(Typ) |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope HP8-102-D2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.