Commscope HPX15-82-P3M technical specifications.
| Package Width (mm) | 2110 |
| Package Diameter (mm) | 4685 |
| Mounting | Screw |
| Type | Parabolic |
| Minimum Frequency | 8200MHz |
| Maximum Frequency | 8500MHz |
| Typical Antenna Gain | 48.9dBi |
| Maximum VSWR | 1.06(Typ) |
| Cage Code | 5P9M3 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope HPX15-82-P3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.